DSA1103DL2-156.2500TVAO

Microchip Technology
579-A1103DL2562500TQ
DSA1103DL2-156.2500TVAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,79 € 1.790,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-6
156.25 MHz
25 PPM
2 pF
2.25 V
3.63 V
LVDS
- 40 C
+ 105 C
AEC-Q100
Brand: Microchip Technology
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.

DSA1103/23 Low-Jitter Precision LVDS Oscillators

Microchip Technology DSA1103/23 Low-Jitter Precision LVDS Oscillators are high-reliability timing components tailored for automotive systems that demand low phase noise and robust performance. Built on Micro-Electro-Mechanical Systems (MEMS) technology, these Microchip oscillators deliver ultra-low jitter (typically less than 1ps RMS). Featuring a differential LVDS output, the DSA1103/23 series supports precise signal transmission with minimal electromagnetic interference. These devices are AEC-Q100 Grade 1 qualified, ensuring dependable operation across wide temperature ranges and under conditions of shock and vibration. Programmable frequency options and compact packaging make these oscillators versatile for integration into advanced automotive applications, including advanced driver-assistance systems (ADAS), infotainment systems, and vehicle networking platforms.