DSA1103CI1-125.0000VAO

Microchip Technology
579-A1103CI1-125Q
DSA1103CI1-125.0000VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVDS, 125MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 220   Multiples: 220
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 268,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VDFN-6
125 MHz
50 PPM
2 pF
2.25 V
3.63 V
LVDS
- 40 C
+ 85 C
AEC-Q100
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99