DRF1200

Microchip Technology
494-DRF1200
DRF1200

Mfr.:

Description:
Gate Drivers RF MOSFET (VDMOS) Driver Hybrid 1000 V 1000 W 30 MHz T2B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,75 € 215,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
Inverting, Non-Inverting
2.5 ns
2.5 ns
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 624 W
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 900 mOhms
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99