DN3765K4-G

Microchip Technology
689-DN3765K4-G
DN3765K4-G

Mfr.:

Description:
MOSFETs NCh DEPLETION-MODE VERTICAL DMOS FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 979

Stock:
979
Can Dispatch Immediately
On Order:
2.000
Expected 7/23/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
Full Reel (Order in multiples of 2000)
2,83 € 5.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
650 V
300 mA
8 Ohms
- 20 V, 20 V
3.5 V
- 55 C
+ 150 C
2.5 W
Depletion
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Configuration: Single
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Fall Time: 100 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 75 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99