DM240011

Microchip Technology
579-DM240011
DM240011

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC MPLAB Starter Kit for PIC24F MCU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Starter Kits
PIC
PIC24FJ256GB106
Brand: Microchip Technology
Data Bus Width: 16 bit
Description/Function: PIC24F Starter Kit includes integrated hardware debug and programmer circuitry to develop, program and test applications on the boards PIC24F MCU device
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 217,271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.