DM164130-3

Microchip Technology
579-DM1641303
DM164130-3

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PICkit 28-Pin LIN Demo Board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,89 € 58,89 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Demonstration Boards
PIC16
PIC16F886, MCP2021
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Description/Function: Simple demonstration PCB for the 28-pin DIP PIC MCU
Interface Type: LIN
Operating Supply Voltage: 9 V to 18 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 192,323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

DM164130-3 PICkit 28-Pin LIN Demo Board

Microchip Technology DM164130-3 PICkit™ 28-Pin LIN (Local Interconnect Network) Demo Board is a small and simple platform for developing LIN-based applications based on Microchip’s 28-pin Dual Inline Package (DIP) PIC® Microcontrollers (MCUs). The DM164130-3 is populated with a PIC16F886 MCU, a MCP2021 LIN Transceiver with voltage regulator, four LEDs, 2 push buttons, and a potentiometer. The PICkit 28-Pin LIN Demo Board has several test points to access the I/O pins of the MCU and a generous prototyping area.