COM20020I3V-DZD-TR

Microchip Technology
886-COM20020I3V-DZDT
COM20020I3V-DZD-TR

Mfr.:

Description:
Network Controller & Processor ICs 5Mbps ARCNET CTRL 2K x 8 ON-CHIP RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
18,34 € 13.755,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,79 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Network Controller & Processor ICs
RoHS:  
ARCNET Controllers
5 Mb/s
40 MHz
RS-485
3.3 V
40 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 750
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99