COM20020I-HD

Microchip Technology
886-COM20020I-HD
COM20020I-HD

Mfr.:

Description:
Network Controller & Processor ICs ARCNET Contrllr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Network Controller & Processor ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ARCNET Controllers
5 Mb/s
40 MHz
RS-485
5 V
40 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 1250
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
ECCN:
3A991