CAP1206-1-AIA-TR

Microchip Technology
579-CAP1206-1-AIA-TR
CAP1206-1-AIA-TR

Mfr.:

Description:
Capacitive Touch Sensors 6-Channel Capacitive Touch Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.293

Stock:
2.293 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,724 € 18,10 €
0,723 € 72,30 €
0,722 € 180,50 €
0,662 € 331,00 €
0,657 € 657,00 €
Full Reel (Order in multiples of 5000)
0,615 € 3.075,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
6 Channel
I2C
DFN-10
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Touch Sensors
Series: CAP1206
Factory Pack Quantity: 5000
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 27,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.