BR246D-320B3-28V-026M

Microchip Technology
579-246D320B328V026M
BR246D-320B3-28V-026M

Mfr.:

Description:
Low Signal Relays - PCB 2PDT 10 AMP SUPRESSED RELAY QPL M83536/10-026M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Low Signal Relays - PCB
Low Signal Relays
Socket
28 VDC
2 Form C (2PDT-NO, NC)
10 A
Non-Latching
500 mW
Solder Hook
Brand: Microchip Technology
Mounting Style: Panel Mount
Product Type: PCB Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP