BM78SPP05MC2-0002AA

Microchip Technology
579-78SPP05MC20002AA
BM78SPP05MC2-0002AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT 4.2 dual-mode no shield no ant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,67 € 8,67 €
8,26 € 206,50 €

Possible Replacement

Microchip Technology BM78SPP05MC2-0006AA
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode Module - Unshielded FW 1.38

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BM78
Bluetooth 4.2
Class 2
UART
1.5 dBm
1 Mb/s
- 92 dBm
2.48 GHz
3.3 V
4.2 V
- 20 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 4.2 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 136
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8529902100
ECCN:
5A992.C

BM78 Bluetooth® 4.2 Dual-Mode Modules

Microchip Technology BM78 BLUETOOTH® 4.2 Dual-Mode Modules are fully-certified modules that easily add dual-mode Bluetooth® wireless capability to the products. The BM78 dual-mode modules are built around IS1678 Bluetooth dual-mode modules and are available in ROM-based (BM78SPPx5NC2) and flash-based (BM78SPPx5MC2) versions. These modules bridge the products to smartphones or tablets for convenient data transfer, control, and access to cloud applications delivering local connectivity for IoT. The BM78 dual-mode modules achieve data transfer through the Bluetooth link by sending or receiving data through transparent UART mode. This makes it easy to integrate with any microprocessor or microcontroller with a UART interface. The BM78 dual-mode modules also enable easy configuration by using a UI tool, a Windows® configuration utility, or directly through UART by MCUs. Typical applications include IoT, secure payment, home security, health and fitness, and LED lighting.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌