BM71BLES1FC2-0B04AA

Microchip Technology
579-BM71BS1FC2-BB04
BM71BLES1FC2-0B04AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth BLE Module, Shielded, Antenna, 9x11.5mm, Industrial Temp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.184

Stock:
3.184 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
7,67 € 76,70 €
7,55 € 188,75 €

Possible Replacement

Microchip Technology BM71BLES1FC2-0B05BA
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth BLE Module, Shielded, Antenna, 9x11.5mm, Industrial Temp

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BM71
BLE, Bluetooth 5.0
Serial
0 dBm
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna: Chip
Antenna Connector Type: Integrated
Brand: Microchip Technology
Dimensions: 12 mm x 15 mm x 2.4 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.4 mm
Length: 15 mm
Memory Size: 24 kB, 32 kB, 256 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Shielding: Shielded
Factory Pack Quantity: 171
Subcategory: Wireless & RF Modules
Supply Current Receiving: 3.2 mA
Supply Current Transmitting: 3.3 mA
Type: USB Adapter
Width: 12 mm
Part # Aliases: BM71BLES1FC2-0B05BA
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.