BM64SPKS1MC1-0003AA

Microchip Technology
579-4SPKS1MC1-0003AA
BM64SPKS1MC1-0003AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-1, with shield, PCB antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,59 € 15,59 €
14,82 € 370,50 €

Possible Replacement

Microchip Technology BM83SM1-00AB
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Module with Wireless Concert Technology

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
UART
15 dBm
2 Mb/s
- 90 dBm
2.44 GHz
3.2 V
4.2 V
- 20 C
+ 70 C
Tray
Antenna: Integrated
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 32 mm x 15 mm x 2.5 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.5 mm
Length: 32 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.2 V to 4.2 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Shielding: Shielded
Factory Pack Quantity: 56
Subcategory: Wireless & RF Modules
Width: 15 mm
Part # Aliases: BM83SM1-00AB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C