BM23SPKA1NB9-0B02AA

Microchip Technology
579-BM23SPKA1NB90B
BM23SPKA1NB9-0B02AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT 5.0 stereo audio, no-shield and built-in antenna module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,77 € 8,77 €
8,41 € 210,25 €

Possible Replacement

Microchip Technology BM83SM1-00AB
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth Audio Class 1 Module with Wireless Concert Technology

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BM23
Bluetooth 4.1
Class 2
Serial
4 dBm
- 91 dBm
2.44 GHz
3.7 V
3.7 V
- 20 C
+ 70 C
Tray
Antenna Connector Type: Integrated
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 29 mm x 15 mm x 2.5 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.5 mm
Length: 29 mm
Operating Supply Voltage: 3.7 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Range: 10 m
Sensitivity: - 91 dBm
Shielding: Unshielded
Factory Pack Quantity: 63
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 15 mm
Part # Aliases: BM83SM1-00AB
Unit Weight: 4,473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8529902100
ECCN:
5A992.C