AVR32EA32-E/PT

Microchip Technology
579-AVR32EA32-E/PT
AVR32EA32-E/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,929 € 23,23 €
0,843 € 84,30 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
4 kB
TQFP-32
20 MHz
12 bit
28 I/O
1.8 V
5.5 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 125 C
AVR32EA28/32/48
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 6 Timers
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99

AVR® EA Family Microcontrollers (MCUs)

Microchip Technology AVR® EA Family Microcontrollers (MCUs) use the AVR® CPU with hardware multiplier running at clock speeds of up to 20MHz. These come with 64KB of Flash, 6KB of SRAM and 512 bytes of EEPROM. The microcontrollers are available in 28-, 32- and 48-pin packages. The AVR EA Family uses the current technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals.

AVR32EA28/32/48 Microcontrollers

Microchip Technology AVR32EA28/32/48 Microcontrollers are part of the AVR® EA Family that implement the AVR CPU with hardware multiplier running at clock speeds up to 20MHz. The AVR EA Family utilizes modern technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals.