AVR16EA28T-I/STX

Microchip Technology
579-AVR16EA28T-I/STX
AVR16EA28T-I/STX

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,74 € 18,50 €
0,671 € 67,10 €
Full Reel (Order in multiples of 3300)
0,671 € 2.214,30 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
VQFN-28
20 MHz
12 bit
24 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 20 Channel
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99

AVR16EA28/32/48 AVR® EA Microcontrollers

Microchip Technology AVR16EA28/32/48 AVR® EA Microcontrollers implement the AVR CPU with a hardware multiplier running at clock speeds of up to 20MHz. The AVR EA family facilitates a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals. The MCUs provide 16KB of Flash, 2KB of SRAM, and 512 bytes of EEPROM. The Microchip AVR16EA28/32/48 AVR EA MCUs are housed in 28-, 32-, and 48-pin packages.