ATZB-24-B0

Microchip Technology
556-ATZB-24-B0
ATZB-24-B0

Mfr.:

Description:
Zigbee Modules - 802.15.4 ZigBit 2.4 GHz Balanced Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
250 kb/s
- 101 dBm
1.8 V
3.6 V
18 mA
19 mA
3 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Antenna Connector Type: SMA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 18.8 mm x 13.5 mm x 2 mm
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99