ATXMEGA16E5-M4U

Microchip Technology
556-ATXMEGA16E5-M4U
ATXMEGA16E5-M4U

Mfr.:

Description:
8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
UQFN-32
32 MHz
12 bit
26 I/O
1.6 V
3.6 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
XMEGA E5
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: 2-Wire, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 3 Timer
Processor Series: AVR XMEGA
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash, SRAM
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: XMEGA
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

AVR XMEGA E Series 8/16-Bit MCUs

Microchip AVR® XMEGA® E Series 8/16-Bit MCUs are the first AVR XMEGA series with 32 pins that are available in the smallest 4mm x 4mm QFN packaging. These devices offer a set of new features not found in any other AVR XMEGA devices. In addition, the AVR XMEGA E microcontrollers (MCUs) are the most power efficient of all AVR XMEGA devices, truly demonstrating the potential of Microchip picoPower technology with an unmatched combination of memory size, low sleep current and short wake-up time. The series is ideal for real-time, low-latency applications, ballast and board controls, power supplies, DC-DC converters, LED drives, power management, and battery-drive products such as toys, watches and portable devices.