ATWINC3400-MR210CA143

Microchip Technology
579-C3400MR210CA143
ATWINC3400-MR210CA143

Mfr.:

Description:
Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
18.3 dBm
I2C, SPI, UART
2.7 V
3.6 V
- 40 C
+ 85 C
Chip
22.43 mm x 14.73 mm x 2 mm
Bluetooth 5.0
802.11 b/g/n
Tray
Antenna: Chip
Brand: Microchip Technology
Core: Cortus APS3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 1 Mb/s, 2 Mb/s, 5.5 Mb/s, 11 Mb/s, 6 Mb/s, 9 Mb/s, 12 Mb/s, 18 Mb/s, 24 Mb/s, 36 Mb/s, 48 Mb/s, 54 Mb/s
Memory Size: 256 kB
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Product Type: Multiprotocol Modules
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Supply Current Receiving: 256 mA
Supply Current Transmitting: 87 mA
Type: Medium Access Control Network Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C