ATWINC3400-MR210CA142-T

Microchip Technology
579-C3400MR210CA142T
ATWINC3400-MR210CA142-T

Mfr.:

Description:
Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
12,24 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
2.4 GHz
18.3 dBm
3 V
4.2 V
- 40 C
+ 85 C
u.FL
22.43 mmx 14.73 mm x 2 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 72 Mb/s
Product: 802.11 b/g/n, Bluetooth 5.0
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 51.36 mA, 63.9 mA
Supply Current Transmitting: 79.37 mA, 275 mA
Part # Aliases: ATWINC3400-MR210CA143-T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
ECCN:
5A992.C