ATWINC3400-MR210CA131-T

Microchip Technology
556-400-MR210CA131-T
ATWINC3400-MR210CA131-T

Mfr.:

Description:
Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,24 € 12,24 €
Full Reel (Order in multiples of 500)
12,24 € 6.120,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
12,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
RoHS:  
ATWINC3400
2.4 GHz
18.3 dBm
I2C, SPI, UART
2.7 V
3.6 V
- 40 C
+ 85 C
Chip
22.43 mm x 14.73 mm x 2 mm
Bluetooth 5.0
802.11 b/g/n
Reel
Cut Tape
Brand: Microchip Technology
Data Rate: 72 Mb/s
Modulation Technique: BPSK, DQPSK, DBPSK, DSSS-CCK, OFDM /64-QAM,16-QAM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 64 mA
Supply Current Transmitting: 265 mA
Part # Aliases: ATWINC3400-MR210CA143-T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.