ATWINC1510-MR210PB

Microchip Technology
556-ATWINC1510MR210P
ATWINC1510-MR210PB

Mfr.:

Description:
WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.4.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
8,49 € 212,25 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
ATWINC1500
802.11 b/g/n
2.4 GHz
72.2 Mb/s
SPI
3 V
4.2 V
18.5 dBm
266 mA
61 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: PCB
Brand: Microchip Technology
Dimensions: 21.7 mm x 14.7 mm x 2.1 mm
Modulation Technique: 16-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM/64-QAM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
851762090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.