ATWINC1500B-MU-Y042

Microchip Technology
579-INC1500BMUY042
ATWINC1500B-MU-Y042

Mfr.:

Description:
RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
3,13 € 78,25 €
3,08 € 308,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
APS3
2.4 GHz
72.2 Mbps
18.5 dBm
- 74 dBm
2.7 V
4.2 V
61 mA
268 mA
4 MB
- 40 C
+ 85 C
VQFN-40
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 32 bit
Data RAM Size: 64 kB, 128 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A992.C

ATWINC15x0 SmartConnect IoT Modules

Microchip ATWINC15x0 SmartConnect IoT Modules are specifically optimised for low-power Internet of Things (IoT) applications. The module has an option of printed antenna or a microcoaxial (U.FL) connector for an external antenna. The ATWINC15x0 module also integrates a power amplifier, LNA, switch, and power management, which results in small form factor (21.7x14.7x2.1mm) architecture.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015