ATWINC1500-MR210UB1976

Microchip Technology
579-1500-MR210UB1976
ATWINC1500-MR210UB1976

Mfr.:

Description:
WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.7.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
6,79 € 488,88 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.4 GHz
72.2 Mb/s
I2C, SPI, UART
2.7 V
3.6 V
18.5 dBm
265 mA
61 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: u.FL
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Dimensions: 21.7 mm x 14.7 mm x 2.1 mm
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Moisture Sensitive: Yes
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Security: WEP, WPA, WPA2
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ATWINC15x0 SmartConnect IoT Modules

Microchip ATWINC15x0 SmartConnect IoT Modules are specifically optimised for low-power Internet of Things (IoT) applications. The module has an option of printed antenna or a microcoaxial (U.FL) connector for an external antenna. The ATWINC15x0 module also integrates a power amplifier, LNA, switch, and power management, which results in small form factor (21.7x14.7x2.1mm) architecture.