ATWILC1000B-UU-T

Microchip Technology
556-ATWILC1000B-UU-T
ATWILC1000B-UU-T

Mfr.:

Description:
RF System on a Chip - SoC SmartConnect Chipset WILC1000 - SmartConnect Chipset WILC1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 5.055,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
APS3
2.4 GHz
72.2 Mbps
18.6 dBm
- 94 dBm
1.62 V
4.2 V
63 mA
266 mA
128 kB
- 40 C
+ 85 C
Brand: Microchip Technology
Product Type: RF System on a Chip - SoC
Series: ATWILC1000
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

ATWILC100x RF Systems on a Chip

Microchip Technology ATWILC100x RF Systems on Chip (SoCs) are IEEE® 802.11b/g/n Radio/Baseband/MAC link controllers and Internet-of-Things (IoT) modules. These SoCs feature a fully integrated power amplifier, LNA, switch, very low power consumption, high performance, and power management. The ATWICL100x supports 2- and 3-wire Bluetooth® coexistence protocols and also provides multiple interfaces including UART, SPI, and SDIO. The ATWILC1000A/B is a single chip Radio/Baseband/MAC link controller optimized for low-power mobile applications. The WILC100 and ATWILC1001A SoCs are IoT modules that are specifically optimized for low power IoT applications.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015