ATTINY406-MF

Microchip Technology
579-ATTINY406MF
ATTINY406-MF

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 4KB, VQFN20, Ext 125C, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 836

Stock:
836 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
AVR
4 kB
256 B
VQFN-20
16 MHz
10 bit
18 I/O
2.7 V
5.5 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 3 x 16 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATtiny406 AVR® Microcontrollers

Microchip Technology ATtiny406 AVR® Microcontrollers are capable of running at up to 20MHz with up to 4KB Flash, 256bytes of SRAM, and 128 bytes of EEPROM. These MCUs use the low-power AVR RSIC architecture and the latest technologies, including Event System and SleepWalking. The ATtiny406 MCUs feature core independent peripherals, accurate analog features, multiple clock options, Single Pin Unified Program Debug Interface (UPDI), and three sleep modes. These MCUs operate at -40°C to +125°C temperature range and are available in a 20-pin package.