ATTINY4-TSHR

Microchip Technology
556-ATTINY4-TSHR
ATTINY4-TSHR

Mfr.:

Description:
8-bit Microcontrollers - MCU 512B FLASH 32B SRAM TIMER 12MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology ATTINY202-SSN
Microchip Technology
8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC8, Ind 105C, Green, Tube

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AVR
512 B
32 B
SOT-23-6
12 MHz
No ADC
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATtiny4
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: ISP
Number of Timers/Counters: 1 Timer
Processor Series: tinyAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4500
Subcategory: Microcontrollers - MCU
Tradename: AVR
Part # Aliases: ATTINY4-TSHRB71
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99