ATTINY3224-SSU

Microchip Technology
579-ATTINY3224-SSU
ATTINY3224-SSU

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC14, Ind 85C, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.105

Stock:
2.105
Can Dispatch Immediately
On Order:
1.995
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
32 kB
3 kB
SOIC-14
20 MHz
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 256 bit
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 9 Channel
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 57
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ATtiny3224, ATtiny3226, ATtiny3227 8-Bit MCUs

Microchip Technology ATtiny3224, ATtiny3226, and ATtiny3227 8-Bit Microcontrollers (MCUs) feature the AVR® CPU with hardware multiplier, running at up to 20MHz with 32KB Flash, 3KB SRAM, and 256B of EEPROM. These devices integrate core-independent peripherals with low-power features, including an Event System, intelligent analogue, and advanced peripherals.