ATTINY212-SSFR

Microchip Technology
579-ATTINY212-SSFR
ATTINY212-SSFR

Mfr.:

Description:
8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC8 T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.455

Stock:
3.455 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,43 € 10,75 €
0,403 € 40,30 €
Full Reel (Order in multiples of 4000)
0,403 € 1.612,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
2 kB
128 B
SOIC-8
20 MHz
10 bit
6 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ATtiny212
Reel
Cut Tape
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 64 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99

ATtiny212 8-Bit AVR Microcontrollers

Microchip Technology ATtiny212 8-Bit AVR Microcontrollers combine the 8-bit AVR processor with a hardware multiplier, running at up to 20MHz and 2KB Flash. The ATtiny212 MCUs also have 128B of  SRAM and 64B of EEPROM and are housed in an 8-pin package. The ATtiny212 feature a flexible and low power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals.