ATTINY1627-MU

Microchip Technology
556-ATTINY1627-MU
ATTINY1627-MU

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 85C, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.022

Stock:
2.022 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,946 € 23,65 €
0,861 € 86,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
VQFN-24
20 MHz
12 bit
22 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: AVR
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310015
ECCN:
EAR99

ATtiny1624, ATtiny1626, ATtiny1627 8-Bit MCUs

Microchip Technology ATtiny1624, ATtiny1626, and ATtiny1627 Microcontrollers are part of the tinyAVR® 2 family implementing the AVR® CPU. The ATtiny1624, ATtiny1626, and ATtiny1627 MCUs feature a hardware multiplier, running at up to 20MHz, with 16KB Flash, 2KB of SRAM, and 256B of EEPROM available in a 14-, 20-, and 24-pin package.