ATTINY1616-MZ-VAO

Microchip Technology
579-ATTINY1616MZVAO
ATTINY1616-MZ-VAO

Mfr.:

Description:
8-bit Microcontrollers - MCU 16MHz, 16KB, QFN20 Wettable flanks, Auto 125C, Green, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.255

Stock:
1.255 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,783 € 19,58 €
0,714 € 71,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
VQFN-20
16 MHz
10 bit
18 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: SPI
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99

ATtiny1614/16/17 8-bit AVR Microcontrollers

Microchip ATtiny1614/6/7 8-bit AVR Microcontrollers use the 8-bit AVR processor with hardware multiplier, running at up to 20MHz and with 16KB Flash, 2KB SRAM and 256B EEPROM. The tinyAVR1614/6/7 uses the latest technologies with a flexible and low power architecture. This includes Event System and SleepWalking, accurate analogue features and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported with the integrated QTouch® peripheral touch controller.