ATSENSE301A-AN

Microchip Technology
556-ATSENSE301A-AN
ATSENSE301A-AN

Mfr.:

Description:
Analog Front End - AFE LQFP Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 1.247,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
ATSENSE
Energy Metering
SPI
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
TQFP-32
Tray
Analogue Supply Voltage: - 250 mV to 250 mV
Brand: Microchip Technology
Development Kit: ATM90E32AS-DB, ATSAM4C-EK
Gain Error: +/- 3 %
Input Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Number of Converters: 7 Converter
Product: Sigma-Delta Analog Front Ends
Product Type: Analog Front End - AFE
Reference Type: External
Reference Voltage: 1.2 V
SNR - Signal to Noise Ratio: 84 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99