ATSAMR34J16BT-I/7JX

Microchip Technology
579-SAMR34J16BTI7JX
ATSAMR34J16BT-I/7JX

Mfr.:

Description:
RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,60 € 19.800,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M0+
868 MHz
12 Mbps
20 dBm
- 136 dBm
1.8 V
3.6 V
17 mA
94.5 mA
64 kB
- 40 C
+ 85 C
TFBGA-64
Reel
ADC Resolution: 12 bit
Brand: Microchip Technology
Data Bus Width: 32 bit
Data RAM Size: 4 kB, 8 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 48 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 27 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: ATSAMR34
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

SAM R34 LoRa® Sub-GHz System-in-Package Family

Microchip Technology SAM R34 LoRa® Sub-GHz System-in-Package Family includes an ultralow power, high-performance 32-bit microcontroller (MCU), LoRa transceiver, and software stack. The SAM R34 can significantly reduce the time to market for Internet of Things (IoT) designs. The devices feature certified reference designs and proven interoperability with major LoRaWAN™ gateway and network providers.