ATSAMR30E18A-MU

Microchip Technology
556-ATSAMR30E18A-MU
ATSAMR30E18A-MU

Mfr.:

Description:
RF System on a Chip - SoC 32 PIN SiP 256K MCU + 802.15.4 Sub-GHz Radio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,63 € 463,00 €
4,07 € 1.017,50 €
4,06 € 1.989,40 €
4,05 € 3.969,00 €
10.290 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
Sub-GHz
ARM Cortex M0+
1 GHz
12 Mbps
11 dBm
- 110 dBm
1.8 V
3.6 V
9.4 mA
18.2 mA
256 kB
- 40 C
+ 85 C
QFN-32
Tray
ADC Resolution: 12 bit
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Interface Type: I2S, Serial, USB
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 16 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: ATSAMR30
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 3,651 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C