ATSAME54P20A-AFT-SL3

Microchip Technology
579-ME54P20A-AFT-SL3
ATSAME54P20A-AFT-SL3

Mfr.:

Description:
ARM Microcontrollers - MCU CM4,TQFP128, 1MFlash,T&R, USB, Ethernet, CAN, 125C, Run Software Level 3
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
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
10,21 € 10.210,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
ATSAME54
SMD/SMT
TQFP-128
ARM Cortex M4
1 MB
32 bit
12 bit
120 MHz
99 I/O
256 kB
1.71 V
3.63 V
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: I2S, SPI, USB
Number of ADC Channels: 32 Channel
Operating Supply Voltage: 710 mV to 3.63 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C