ATSAMC20N18A-ANT

Microchip Technology
579-ATSAMC20N18A-ANT
ATSAMC20N18A-ANT

Mfr.:

Description:
ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,17 € 4,17 €
Full Reel (Order in multiples of 1000)
4,17 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
ATSAMC20
SMD/SMT
TQFP-100
ARM Cortex M0+
256 kB
32 bit
12 bit
48 MHz
84 I/O
32 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Analogue Supply Voltage: 5 V
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Type: EEPROM
I/O Voltage: 5 V
Interface Type: I2C, LIN, PMBus, Serial, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 3,112 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2