ATREB215-XPRO

Microchip Technology
556-ATREB215-XPRO
ATREB215-XPRO

Mfr.:

Description:
Sub-GHz Development Tools RF215 Extension board for Xplained PRO

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Expansion Boards
389.5 MHz to 2.4 GHz
AT86RF215
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Sub-GHz Development Tools
Series: AT86RF215
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 64,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C