ATMXT336UD-MAU002

Microchip Technology
579-ATMXT336UDMAU002
ATMXT336UD-MAU002

Mfr.:

Description:
Touch Screen Controllers maXTouch UD Series, 336 Channel Touchscreen Controller IC, QFN, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 1.073,10 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
12 bit
I2C
3.47 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
XQFN-56
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Touchscreen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
3A991.a.2