ATMXT2952TD-C2UR002

Microchip Technology
579-MXT2952TDC2UR002
ATMXT2952TD-C2UR002

Mfr.:

Description:
Touch Screen Controllers maXTouch TD Series, 2911 Channel Touchscreen Controller IC, BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
8,01 € 40.050,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
maXTouch Touchscreen Controller
I2C, USB
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
UFBGA-162
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: ATEVK-MXT2952TD-A
Product: Touch Screen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310055