ATMXT144U-MAU025

Microchip Technology
556-ATMXT144U-MAU025
ATMXT144U-MAU025

Mfr.:

Description:
Touch Screen Controllers maXTouch U Series, 144 Channel Touchscreen Controller IC, QFN, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
2,13 € 21,30 €
2,00 € 50,00 €
1,81 € 181,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
Capacitive Touch Controller
I2C, SPI
- 40 C
+ 85 C
SMD/SMT
XQFN-38
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ATEVK-MXT144U-A, ATMXT144U-DEV-PCB
Moisture Sensitive: Yes
Product: Touchscreen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310030
ECCN:
EAR99

maXTouch® 144-node Touchscreen Controller

Microchip Technology maXTouch® 144-node Touchscreen Controller uses a unique charge-transfer acquisition engine to implement its patented capacitive sensing method. The touchscreen sensing solution can measure, classify, and track the number of individual finger touches with high accuracy in the shortest response time. mXT144U 1.0 allows for both mutual and self-capacitance measurements, which are used to augment the mutual capacitance measurements to produce reliable touch information.