ATMXT1066TD-C2U001

Microchip Technology
579-MXT1066TD-C2U001
ATMXT1066TD-C2U001

Mfr.:

Description:
Touch Screen Controllers maXTouch TD Series, 1066 Channel Touchscreen Controller IC, BGA (HDI), Tray

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
5,33 € 133,25 €
5,14 € 514,00 €
5,13 € 2.216,16 €
4,95 € 4.276,80 €
5.184 Quote

Possible Replacement

Microchip Technology ATMXT1066TD-C2U002
Microchip Technology
Touch Screen Controllers maXTouch TD Series, 1066 Channel Touchscreen Controller IC, BGA (HDI), Tray

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
I2C
- 40 C
+ 85 C
SMD/SMT
UFBGA-114
Tray
Brand: Microchip Technology
Development Kit: ATEVK-MXT1066TD-A, ATMXT1066TD-DEV-PCB
Moisture Sensitive: Yes
Product: Touch Screen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 432
Subcategory: Data Converter ICs
Part # Aliases: ATMXT1066TD-C2U002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maXTouch® 1066-node Touchscreen Controller

Microchip Technology maXTouch® 1066-node Touchscreen Controller uses a unique charge-transfer acquisition engine to implement Microchip’s patented capacitive sensing method. The touchscreen sensing solution can measure, classify, and track the number of individual finger touches with a high degree of accuracy in the shortest response time. This mXT1066TD 1.0 controller from Microchip Technology allows for both mutual and self-capacitance measurements. These self-capacitance measurements are used to augment the mutual capacitance measurements to produce reliable touch information. The maXTouch controller also incorporates a new self and sensor diagnostic function that constantly monitors the integrity of the touch system.