ATMEGA1608-AUR

Microchip Technology
556-ATMEGA1608-AUR
ATMEGA1608-AUR

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
Full Reel (Order in multiples of 2000)
1,13 € 2.260,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
TQFP-32
20 MHz
10 bit
27 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATmega1608
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99

ATmega1608 8-bit Microcontroller

Microchip Technology ATmega1608 8-bit Microcontroller (MCU) features the 8-bit AVR® processor with hardware multiplier, offering speeds up to 20MHz. The ATmega1608 MCUs include up to 16KB Flash, 2KB SRAM, and 256bytes of EEPROM. The On-chip Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an On-chip Boot program running on the AVR core. The AVR core combines a rich instruction set with 32 general-purpose working registers. The 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The ATmega1608 MCU uses Core Independent Peripherals with low-power features, including Event System, Intelligent Analog, and Advanced Peripherals. The Microchip Technology ATmega1608 8-bit Microcontroller is offered in 28-pin and 48-pin packages for design flexibility.

AVR-IoT WG Evaluation Board (AC164160)

Microchip Technology AVR-IoT WG Evaluation Board (AC164160) is designed to demonstrate the effectiveness of AVR MCUs in IoT sensor node solutions. This evaluation board implements the divide and conquer approach by using smart modules to reduce the burden of complex algorithm implementation by the MCU. The AVR-IoT WG Evaluation Board uses smart modules, including the ATECC608A cryptographic coprocessor chip, ATMEGA4808 MCU and ATWINC1500 SmartConnect IoT module. Rapid development tools including START and MCC can be used with the AC164160 eval board for plug-and-play functionality.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.