ATMEGA1284-MUR

Microchip Technology
556-ATMEGA1284-MUR
ATMEGA1284-MUR

Mfr.:

Description:
8-bit Microcontrollers - MCU AVR 128KB FLSH 4KB EE16KB SRAM-20 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
5,54 € 22.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,42 €
Min:
1

Similar Product

Microchip Technology ATMEGA1284-MU
Microchip Technology
8-bit Microcontrollers - MCU AVR 128KB FLSH 4KB EE16KB SRAM-20 MHz

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
MLF-44
20 MHz
1.8 V
5.5 V
SMD/SMT
8 bit
ATmega1284
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Processor Series: megaAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

megaAVR® CMOS 8-bit Microcontrollers

Microchip Technology megaAVR® CMOS 8-bit Microcontrollers are low-power microcontrollers that are based on the AVR® enhanced RISC architecture. The devices like ATmega164A, ATmega164PA, ATmega324A, ATmega324PA, ATmega644A, ATmega644PA, ATmega1284, and ATmega1284P fall under the megaAVR category of microcontrollers. These devices feature 16KB to 128KB FLASH memory, 1KB to 16KB SRAM, and 512bytes to 4KB EEPROM. The megaAVR devices execute instructions in a single clock cycle that helps the CPU to achieve a throughput of one Million Instructions Per Second (MIPS) per megahertz. This allows the system designer to optimize power consumption versus processing speed.

ATmega1284P 8-bit Microcontrollers

Atmel / Microchip ATmega1284P is a high-performance 8-bit AVR® RISC-based microcontroller that executes powerful instructions in a single clock cycle. Throughputs close to 1MIPS per MHz are achieved in a single clock cycle, giving the designer the benefit of optimizing the device for power consumption versus processing speed.