ATMEGA103L-4AC

Microchip Technology
556-ATMEGA103L4AC
ATMEGA103L-4AC

Mfr.:

Description:
8-bit Microcontrollers - MCU TQFP-64 128K FLASH 3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AVR
128 kB
4 kB
TQFP-64
4 MHz
32 I/O
2.7 V
3.6 V
SMD/SMT
8 bit
0 C
+ 70 C
ATmega104
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: SPI, UART
Number of Timers/Counters: 3 Timer
Processor Series: megaAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: AVR
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
RISC MICROCONTROLLER

556-ATMEGA103L4AC, a TQFP-64 128K Flash 3 Volt RISC
Microcontroller has been discontinued by Atmel. Availability is
limited to stock on hand.

The closest replacement available is 556-ATMEGA128L8AI.

It is recommended that the customer review specifications on
both items before using the replacement in an existing design.



5-0602-24

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015