ATF2500C-20JI

Microchip Technology
556-AF2500C-20JI
ATF2500C-20JI

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices 2500 GATE 24 MACRO STD PWR 5V-20NS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology ATF2500C-15JU
Microchip Technology
CPLD - Complex Programmable Logic Devices 15 ns 24 I/O Pins 24 macorcells 48 reg

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ATF2500C
SMD/SMT
PLCC-44
5 V
24 Macrocell
24 I/O
- 40 C
+ 85 C
71 MHz
20 ns
Brand: Microchip Technology
Memory Type: EEPROM
Number of Gates: 2500
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310055
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP