ATF22V10C-15PI

Microchip Technology
556-ATF22V10C-15PI
ATF22V10C-15PI

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 15NS PDIP IND TEMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology ATF22V10C-15PU
Microchip Technology
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 24 I/O Pins 10 macorcells 10 reg

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
83.3 MHz
10 Macrocell
15 ns
5 V
- 40 C
+ 85 C
Through Hole
PDIP-24
Brand: Microchip Technology
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22V10C
Factory Pack Quantity: 15
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310065
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP