ATF22V10C-15GM/883

Microchip Technology
556-ATF22V10C15GM883
ATF22V10C-15GM/883

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices EEPLD 500 GATE STD PWR 5V 15NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,15 € 724,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
83.3 MHz
10 Macrocell
15 ns
5 V
- 55 C
+ 125 C
Through Hole
CDIP-24
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Factory Pack Quantity: 15
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A001.a.2.c

FEATURED PRODUCTS
MICROCHIP