ATF22LV10C-10XU

Microchip Technology
556-ATF22LV10C-10XU
ATF22LV10C-10XU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices EEPLD 500GATE STDPWR 3.3V 10NS IND TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,95 € 48,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
High Performance EECMOS PLDs
83.3 MHz
10 Macrocell
10 I/O
10 ns
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 60 mA, 105 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22LV10C
Factory Pack Quantity: 62
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310065
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP