ATF20V8B-10PU

Microchip Technology
556-AF20V8B10PU
ATF20V8B-10PU

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices 15 ns 24 I/O Pins 8 macorcells 8 reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 Macrocell
83 MHz
10 nS
- 40 C
+ 85 C
Through Hole
PDIP-24
Brand: Microchip Technology
Operating Supply Current: 55 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: ATF20V8B
Factory Pack Quantity: 15
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310065
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP