ATF1500AL-20AU

Microchip Technology
556-AF1500AL20AU
ATF1500AL-20AU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices CPLD 32 MACROCELL LOW-PWR 5V-20NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,95 € 73,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
41.7 MHz
32 Macrocell
32 I/O
20 ns
5 V
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF1500AL
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 273,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP